-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1206-TC-5491AT
|
Venkel Ltd. | High Power Thin Film CR, 1206, 1/4W, �50PPM, 5.49K, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1206-TC-5491AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1206-TC-5491AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1206-TC-5491AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1206-TC-5491AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATDO5491 | Fixed Resistor, Thin Film, 0.3333W, 5490ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | HPTF1206-TC-5491AT vs AR06ATDO5491 |
WF12Q5491ATLQ | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | HPTF1206-TC-5491AT vs WF12Q5491ATLQ |
RTX065491BEP4 | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | HPTF1206-TC-5491AT vs RTX065491BEP4 |
CAR12065.49KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | HPTF1206-TC-5491AT vs CAR12065.49KOHMS0.05%50PPMHP |
RP73PG2B5K49BTD | Fixed Resistor, Thin Film, 0.33W, 5490ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | HPTF1206-TC-5491AT vs RP73PG2B5K49BTD |
RT1206WRE075K49L | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | HPTF1206-TC-5491AT vs RT1206WRE075K49L |
RNCF1206AKC5K49 | Fixed Resistor, Thin Film, 0.33W, 5490ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HPTF1206-TC-5491AT vs RNCF1206AKC5K49 |
RNCF1206BKC5K49 | Fixed Resistor, Thin Film, 0.33W, 5490ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HPTF1206-TC-5491AT vs RNCF1206BKC5K49 |
NTRA12HB5491DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | HPTF1206-TC-5491AT vs NTRA12HB5491DTR1KQYF |
TP0650B5491TCE | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HPTF1206-TC-5491AT vs TP0650B5491TCE |