-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1206-TN-2052FT
|
Venkel Ltd. | High Power Thin Film CR, 1206, 1/4W, �10PPM, 20.5K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1206-TN-2052FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1206-TN-2052FT
VENKEL LTD
Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1206-TN-2052FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1206-TN-2052FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD2052F10 | Fixed Resistor, Metal Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HPTF1206-TN-2052FT vs RN73H2BTTD2052F10 |
RT1206FRB1020K5L | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | HPTF1206-TN-2052FT vs RT1206FRB1020K5L |
CAR120620.5KOHMS1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | HPTF1206-TN-2052FT vs CAR120620.5KOHMS1%10PPMHP |
RP73C2B20K5FTDF | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | HPTF1206-TN-2052FT vs RP73C2B20K5FTDF |
NTRH12F2052BTRF | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | HPTF1206-TN-2052FT vs NTRH12F2052BTRF |
RP73C2B20K5FTN | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | HPTF1206-TN-2052FT vs RP73C2B20K5FTN |
WF12W2052FTLQ | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | HPTF1206-TN-2052FT vs WF12W2052FTLQ |
SF12W2052FTLQ | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | HPTF1206-TN-2052FT vs SF12W2052FTLQ |
RT1206FRB1320K5L | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | HPTF1206-TN-2052FT vs RT1206FRB1320K5L |
RNCF1206FTT20K5 | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HPTF1206-TN-2052FT vs RNCF1206FTT20K5 |