HPTF1206-UC-1020CT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.33W, 102ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of HPTF1206-UC-1020CT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HPTF1206-UC-1020CT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # HPTF1206-UC-1020CT
Venkel Ltd. High Power Thin Film CR, 1206, 1/3W, �50PPM, 102R, �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

CAD Models for HPTF1206-UC-1020CT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HPTF1206-UC-1020CT by VENKEL LTD

HPTF1206-UC-1020CT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
102 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. HPTF1206-UC-1020CT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.33W, 102ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for HPTF1206-UC-1020CT

This table gives cross-reference parts and alternative options found for HPTF1206-UC-1020CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1206-UC-1020CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX061020CEP4 Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ralec HPTF1206-UC-1020CT vs RTX061020CEP4
CRT1206-CZ-1020EAS Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc HPTF1206-UC-1020CT vs CRT1206-CZ-1020EAS
AR06CPC2V1020N Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd HPTF1206-UC-1020CT vs AR06CPC2V1020N
RT1206CRE13102RL Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation HPTF1206-UC-1020CT vs RT1206CRE13102RL
RNCF1206CTC102R Fixed Resistor, Thin Film, 0.33W, 102ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HPTF1206-UC-1020CT vs RNCF1206CTC102R
TP0650C1020RCE Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd HPTF1206-UC-1020CT vs TP0650C1020RCE
WF12Q1020CTLQ Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation HPTF1206-UC-1020CT vs WF12Q1020CTLQ
RN73H2BTTD1020C50 Fixed Resistor, Metal Film, 0.25W, 102ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc HPTF1206-UC-1020CT vs RN73H2BTTD1020C50
NTRH12C1020DTRF Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, NIC Components Corp HPTF1206-UC-1020CT vs NTRH12C1020DTRF
ARG06CTD1020 Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp HPTF1206-UC-1020CT vs ARG06CTD1020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPTF1206-UC-1020CT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPTF1206-UC-1020CT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HPTF1206-UC-1020CT would you like to use for your alert(s)?
  • Please alert me when HPTF1206-UC-1020CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPTF1206-UC-1020CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPTF1206-UC-1020CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPTF1206-UC-1020CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPTF1206-UC-1020CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPTF1206-UC-1020CT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: