-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1206-UC-2003FT
|
Venkel Ltd. | High Power Thin Film CR, 1206, 1/3W, �50PPM, 200K , �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1206-UC-2003FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1206-UC-2003FT
VENKEL LTD
Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1206-UC-2003FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1206-UC-2003FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HF2003DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | HPTF1206-UC-2003FT vs NTRA12HF2003DTR1KQYF |
RTX062003FEP3 | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | HPTF1206-UC-2003FT vs RTX062003FEP3 |
RN73H2BTTD2003F50 | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HPTF1206-UC-2003FT vs RN73H2BTTD2003F50 |
AS1206Q2003F-T5 | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | HPTF1206-UC-2003FT vs AS1206Q2003F-T5 |
WF12Q2003FTLQ | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | HPTF1206-UC-2003FT vs WF12Q2003FTLQ |
239041172004L | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | HPTF1206-UC-2003FT vs 239041172004L |
AR06FBDO2003 | Fixed Resistor, Thin Film, 0.3333W, 200000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | HPTF1206-UC-2003FT vs AR06FBDO2003 |
AR06FBDV2003 | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | HPTF1206-UC-2003FT vs AR06FBDV2003 |
RTX062003FEP4 | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | HPTF1206-UC-2003FT vs RTX062003FEP4 |
SF12Q2003FTLA | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | HPTF1206-UC-2003FT vs SF12Q2003FTLA |