-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 105ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1210-UC-1050DT
|
Venkel Ltd. | High Power Thin Film CR, 1210, 1/3W, �50PPM, 105R, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1210-UC-1050DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1210-UC-1050DT
VENKEL LTD
Fixed Resistor, Thin Film, 0.33W, 105ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1210-UC-1050DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1210-UC-1050DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0750D1050TCE | Fixed Resistor, Thin Film, 0.333W, 105ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HPTF1210-UC-1050DT vs TP0750D1050TCE |
WF10T1050DTL | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | HPTF1210-UC-1050DT vs WF10T1050DTL |
RNCF1210DTC105R | Fixed Resistor, Thin Film, 0.33W, 105ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | HPTF1210-UC-1050DT vs RNCF1210DTC105R |
TP0750D1050T5E | Fixed Resistor, Thin Film, 0.333W, 105ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HPTF1210-UC-1050DT vs TP0750D1050T5E |
PRC1210TC50105R+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | HPTF1210-UC-1050DT vs PRC1210TC50105R+/-0.5% |
RN73H2ETTD1050D50 | Fixed Resistor, Metal Film, 0.25W, 105ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HPTF1210-UC-1050DT vs RN73H2ETTD1050D50 |
SF10T1050DTL | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | HPTF1210-UC-1050DT vs SF10T1050DTL |
RN732ETTE1050D50 | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HPTF1210-UC-1050DT vs RN732ETTE1050D50 |
RN732ELTED1050D50 | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | HPTF1210-UC-1050DT vs RN732ELTED1050D50 |
RNCF1210DKC105R | Fixed Resistor, Thin Film, 0.33W, 105ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | HPTF1210-UC-1050DT vs RNCF1210DKC105R |