-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 215000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1210-UE-2153CT
|
Venkel Ltd. | High Power Thin Film CR, 1210, 1/3W, �25PPM, 215K , �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1210-UE-2153CT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1210-UE-2153CT
VENKEL LTD
Fixed Resistor, Thin Film, 0.33W, 215000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1210-UE-2153CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1210-UE-2153CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0725C2153T4E | Fixed Resistor, Thin Film, 0.333W, 215000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HPTF1210-UE-2153CT vs TP0725C2153T4E |
TP0725C2153R5E | Fixed Resistor, Thin Film, 0.333W, 215000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HPTF1210-UE-2153CT vs TP0725C2153R5E |
WF10U2153CTL | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | HPTF1210-UE-2153CT vs WF10U2153CTL |
RTX122153CDP3 | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | HPTF1210-UE-2153CT vs RTX122153CDP3 |
TP0725C2153R4E | Fixed Resistor, Thin Film, 0.333W, 215000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HPTF1210-UE-2153CT vs TP0725C2153R4E |
SF10U2153CTLQ | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | HPTF1210-UE-2153CT vs SF10U2153CTLQ |
RTX122153CDP4 | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | HPTF1210-UE-2153CT vs RTX122153CDP4 |
RTX122153CDTP | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | HPTF1210-UE-2153CT vs RTX122153CDTP |
TP0725C2153RCE | Fixed Resistor, Thin Film, 0.333W, 215000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HPTF1210-UE-2153CT vs TP0725C2153RCE |
AR13CBCO2153N | Fixed Resistor, Thin Film, 0.333W, 215000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | HPTF1210-UE-2153CT vs AR13CBCO2153N |