-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 8870ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1210-UE-8871CT
|
Venkel Ltd. | High Power Thin Film CR, 1210, 1/3W, �25PPM, 8.87K, �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1210-UE-8871CT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1210-UE-8871CT
VENKEL LTD
Fixed Resistor, Thin Film, 0.33W, 8870ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1210-UE-8871CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1210-UE-8871CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13CBCO8871 | Fixed Resistor, Thin Film, 0.3333W, 8870ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HPTF1210-UE-8871CT vs AR13CBCO8871 |
AR13CTCO8871N | Fixed Resistor, Thin Film, 0.333W, 8870ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | HPTF1210-UE-8871CT vs AR13CTCO8871N |
RTX128871CDP4 | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | HPTF1210-UE-8871CT vs RTX128871CDP4 |
SF10U8871CALQ | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | HPTF1210-UE-8871CT vs SF10U8871CALQ |
NTRH15C8871CTRF | Fixed Resistor, Thin Film, 0.333W, 8870ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | HPTF1210-UE-8871CT vs NTRH15C8871CTRF |
WF10U8871CTL | RESISTOR, THIN FILM, 0.25W, 0.25%, 25ppm, 8870ohm, SURFACE MOUNT, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | HPTF1210-UE-8871CT vs WF10U8871CTL |
RTX128871CDP2 | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | HPTF1210-UE-8871CT vs RTX128871CDP2 |
PRC1210TTC25O8.87K+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 8870ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | HPTF1210-UE-8871CT vs PRC1210TTC25O8.87K+-0.25% |
RN732ETTDD8871C25 | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HPTF1210-UE-8871CT vs RN732ETTDD8871C25 |
RN73H2ETTD8871C25 | Fixed Resistor, Metal Film, 0.25W, 8870ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HPTF1210-UE-8871CT vs RN73H2ETTD8871C25 |