Part Details for HPY3R160 (ALTERNATE: HPY3R160) by Siemens
Overview of HPY3R160 (ALTERNATE: HPY3R160) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPY3R160 (ALTERNATE: HPY3R160)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72774308
|
RS | BREAKER VL 3P 1600A 480V 65KA FX LI 100 , HPY3R160 | Siemens HPY3R160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$56,392.8400 / $59,360.8900 | RFQ |