Part Details for HQ0603CG5R6C500 by MERITEK Electronics Corporation
Overview of HQ0603CG5R6C500 by MERITEK Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQ0603CG5R6C500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-HQ0603CG5R6C500TR-ND
|
DigiKey | CAP CER 5.6PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
180000 In Stock |
|
$0.0110 / $0.0117 | Buy Now |
|
Bristol Electronics | 3800 |
|
RFQ | ||
|
Quest Components | 3040 |
|
$0.0231 / $0.1155 | Buy Now |
Part Details for HQ0603CG5R6C500
HQ0603CG5R6C500 CAD Models
HQ0603CG5R6C500 Part Data Attributes
|
HQ0603CG5R6C500
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HQ0603CG5R6C500
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.46% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 4.46% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HQ0603CG5R6C500
This table gives cross-reference parts and alternative options found for HQ0603CG5R6C500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ0603CG5R6C500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222257811119 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000056uF, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | HQ0603CG5R6C500 vs 222257811119 |
HH18N5R6C500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | HQ0603CG5R6C500 vs HH18N5R6C500LG |
GUQ06CG5R6C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | HQ0603CG5R6C500 vs GUQ06CG5R6C50NT |
CEC14LS85.6PFCU50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | EXXELIA Group | HQ0603CG5R6C500 vs CEC14LS85.6PFCU50V |
CEC14FS85.6PFCU50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | EXXELIA Group | HQ0603CG5R6C500 vs CEC14FS85.6PFCU50V |
0603CG569C9BP0M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000056uF, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | HQ0603CG5R6C500 vs 0603CG569C9BP0M |
HH18N5R6C500LC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | HQ0603CG5R6C500 vs HH18N5R6C500LC |
060320505P60CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | HQ0603CG5R6C500 vs 060320505P60CQT |
GMC10CG5R6C50NTTLF | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000056uF, SURFACE MOUNT, 0603, CHIP | Cal-Chip Electronics | HQ0603CG5R6C500 vs GMC10CG5R6C50NTTLF |
06035U5R6CAJ2A | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | HQ0603CG5R6C500 vs 06035U5R6CAJ2A |