Part Details for HQC1008-R27J-T by Emtek Co Ltd
Overview of HQC1008-R27J-T by Emtek Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQC1008-R27J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 900mA 270nH ��5% 400m�� SMD,2.5x2.9mm Inductors (SMD) ROHS | 1455 |
|
$0.0708 / $0.1231 | Buy Now |