There are no models available for this part yet.
Overview of HQCCWA1R8CAT6A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for HQCCWA1R8CAT6A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HQCCWA1R8CAT6A
|
Avnet Abacus | HQCCWA1R8CAT6A (Alt: HQCCWA1R8CAT6A) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for HQCCWA1R8CAT6A by Kyocera AVX Components
Part Data Attributes for HQCCWA1R8CAT6A by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2325
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.68 mm
|
Length
|
5.84 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
13.8889%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Waffle Pack
|
Positive Tolerance
|
13.8889%
|
Rated (DC) Voltage (URdc)
|
2500 V
|
Size Code
|
2325
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.35 mm
|
Alternate Parts for HQCCWA1R8CAT6A
This table gives cross-reference parts and alternative options found for HQCCWA1R8CAT6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCCWA1R8CAT6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCCWA1R8CAJ6A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 2325, | Kyocera AVX Components | HQCCWA1R8CAT6A vs HQCCWA1R8CAJ6A |
HQCCWA1R8CA71A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 2325, | Kyocera AVX Components | HQCCWA1R8CAT6A vs HQCCWA1R8CA71A |
HQCCWA1R8CA76A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 2325, | Kyocera AVX Components | HQCCWA1R8CAT6A vs HQCCWA1R8CA76A |
HQCCWA1R8CAH1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 2325, | Kyocera AVX Components | HQCCWA1R8CAT6A vs HQCCWA1R8CAH1A |
HQCCWA1R8CAT1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 2325, | Kyocera AVX Components | HQCCWA1R8CAT6A vs HQCCWA1R8CAT1A |