Part Details for HQCEMM330FAT6A by Kyocera AVX Components
Overview of HQCEMM330FAT6A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for HQCEMM330FAT6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HQCEMM330FAT6A
|
Avnet Abacus | CER SMD CE 33pF C0G 1% 7.2kV Waffle Pack - Tape and Reel (Alt: HQCEMM330FAT6A) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HQCEMM330FAT6A
HQCEMM330FAT6A CAD Models
HQCEMM330FAT6A Part Data Attributes
|
HQCEMM330FAT6A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQCEMM330FAT6A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 7200V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000033uF, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 7200 V | |
Series | HQC | |
Size Code | 3838 | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Width | 9.65 mm |