Part Details for HQLEKA111JAM by Kyocera AVX Components
Overview of HQLEKA111JAM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQLEKA111JAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1058
|
Newark | Ceramic Capacitor 110Pf 5000V, C0G, 5%, Ribbon, Capacitance:110Pf, Voltage(Dc):5Kv, Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Capacitor Case/Package:Smd, Product Range:Hq Series, Qualification:- Rohs Compliant: Yes |Kyocera Avx HQLEKA111JAM Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$17.5954 / $18.3000 | Buy Now |
|
Quest Components | 28 |
|
$19.0625 / $19.8250 | Buy Now |
Part Details for HQLEKA111JAM
HQLEKA111JAM CAD Models
HQLEKA111JAM Part Data Attributes:
|
HQLEKA111JAM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQLEKA111JAM
Kyocera AVX Components
CAP,CERAMIC,110PF,5KVDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,3740 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3740 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
Length | 9.4 mm | |
Manufacturer Series | HQL | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Series | HQL | |
Size Code | 3740 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 10.2 mm |