Part Details for HQS-14.4W-60LED-RGB-WP-24V-5M by POS
Overview of HQS-14.4W-60LED-RGB-WP-24V-5M by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for HQS-14.4W-60LED-RGB-WP-24V-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HQS-14460RGBP-24
|
TME | LED tape, RGB, 5050, 24V, LED/m: 60, 10mm, IP65, 120°, Pmax/m: 14.4W/m Min Qty: 5 | 0 |
|
$7.0700 / $8.5900 | RFQ |