Part Details for HQS-7.2W-30LED-RGB-24V-5M by POS
Overview of HQS-7.2W-30LED-RGB-24V-5M by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQS-7.2W-30LED-RGB-24V-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HQS-72-30RGB-24
|
TME | LED tape, RGB, 5050, 24V, LED/m: 30, 10mm, IP33, 120°, Pmax/m: 7.2W/m Min Qty: 1 | 0 |
|
$3.5100 / $4.5900 | RFQ |