Part Details for HQS-9.6W-120LED-WW-12V-5M by POS
Overview of HQS-9.6W-120LED-WW-12V-5M by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQS-9.6W-120LED-WW-12V-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HQS-96120WW-12
|
TME | LED tape, white neutral, 2835, 12V, LED/m: 120, 8mm, IP33, 120° Min Qty: 1 | 7 |
|
$3.0000 / $3.9300 | Buy Now |