Part Details for HR0805BX153K2P5 by Presidio Components Inc
Overview of HR0805BX153K2P5 by Presidio Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR0805BX153K2P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | PRESIDIO HR0805BX153K2P5 | 1306 in Stock |
|
RFQ |
Part Details for HR0805BX153K2P5
HR0805BX153K2P5 CAD Models
HR0805BX153K2P5 Part Data Attributes:
|
HR0805BX153K2P5
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR0805BX153K2P5
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HR0805BX153K2P5
This table gives cross-reference parts and alternative options found for HR0805BX153K2P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0805BX153K2P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805BX153K2NG4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Presidio Components Inc | HR0805BX153K2P5 vs CR0805BX153K2NG4 |
CR0805BX153K2NG2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Presidio Components Inc | HR0805BX153K2P5 vs CR0805BX153K2NG2 |
CR0805BX153K2F2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Presidio Components Inc | HR0805BX153K2P5 vs CR0805BX153K2F2 |
CR0805BX153K2NT93 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Presidio Components Inc | HR0805BX153K2P5 vs CR0805BX153K2NT93 |
0805X153K500PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | HR0805BX153K2P5 vs 0805X153K500PT |
VJ05006-BX153AKZMJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.015 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | HR0805BX153K2P5 vs VJ05006-BX153AKZMJ |
CR0805BX153K2NG1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Presidio Components Inc | HR0805BX153K2P5 vs CR0805BX153K2NG1 |
CR0805BX153K2P3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Presidio Components Inc | HR0805BX153K2P5 vs CR0805BX153K2P3 |
VJ05006-BX153AKZLB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.015 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | HR0805BX153K2P5 vs VJ05006-BX153AKZLB |
CR0805BX153K2FA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Presidio Components Inc | HR0805BX153K2P5 vs CR0805BX153K2FA |