There are no models available for this part yet.
Overview of HR12-PC-211 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HPH-R12XGEW | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
0402HPH-R12XJL | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0402HPH-R12XGLW | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Price & Stock for HR12-PC-211 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK6502
|
Newark | High Performance Miniature Circular Connectors |Hirose(Hrs) HR12-PC-211 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.1840 | Buy Now | |
DISTI #
HR12-PC-211-ND
|
DigiKey | CONTACT PIN 26-30AWG CRIMP GOLD Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1131 | Buy Now | |
DISTI #
HR12-PC-211
|
Avnet Americas | Circular Contact Pin Crimp Straight Cable Mount Reel - Tape and Reel (Alt: HR12-PC-211) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
798-HR12PC211
|
Mouser Electronics | Standard Circular Connector PIN 26-30AWG CONTACT CRIMP GOLD RoHS: Compliant | 0 |
|
$0.1080 / $0.1130 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1063 / $0.1315 | Buy Now | ||
DISTI #
000000000003977324
|
Sager | Standard Circular Connector PIN 26-30AWG CONTACT CRIMP GOLD | 0 |
|
Buy Now |
CAD Models for HR12-PC-211 by Hirose Electric Co Ltd
Part Data Attributes for HR12-PC-211 by Hirose Electric Co Ltd
HR12-PC-211
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
HR12-PC-211Hirose Electric Co LtdVS
-