Part Details for HR2N-1/8 by Essentra Components
Overview of HR2N-1/8 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR2N-1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8341
|
Newark | Ea |Essentra Components HR2N-1/8 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 2 |
|
$21.1700 | Buy Now |
DISTI #
HR2N-1/8-ND
|
DigiKey | SPIRAL WRAP 1/8" X 100' NATURAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.8100 | Buy Now |
DISTI #
144-HR2N-1/8
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Spiral Wrap.Natural.1/16-1/2 in Bund.1 EA=100 Ft, Spiral Wrap.Natural.100Ft Roll RoHS: Compliant | 11 |
|
$55.6500 / $63.5400 | Buy Now |
DISTI #
74520940
|
RS | Spiral Wrap, Heat-Stabilized, .125", Natural | Essentra Components HR2N-1/8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$78.2000 / $81.4600 | RFQ |
DISTI #
71184549
|
RS | Spiral Wrap, Natural, .062 in-.500 in Bundle Dia, 1 Pkg = 100 Ft | Essentra Components HR2N-1/8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$62.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$72.3400 | Buy Now |
|
Bisco Industries | 600 |
|
Buy Now | ||
|
Onlinecomponents.com | Spiral Wrap - Natural, Heat-Stabilized Nylon, 1.6 - 12.7 mm (0.063 - 1/2 in) - Length Per Reel 30.5 m (100 ft) RoHS: Compliant | 0 |
|
$37.2900 / $85.3200 | Buy Now |
DISTI #
66755263
|
Verical | SPIRAL WRAP,NATURAL HARNESS RAP Min Qty: 83 Package Multiple: 1 | Americas - 600 |
|
$0.7089 / $1.0138 | Buy Now |
DISTI #
RICHR2N-1/8
|
DB Roberts | SPIRAL WRAP,NATURAL,1/16-1/2 I | 0 |
|
RFQ |