Part Details for HR301CA230 by Lovato Electric Inc
Overview of HR301CA230 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR301CA230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890542
|
RS | Miniature Relay, 230VAC, 16A, 1C/O Contact. (Max 10A) | LOVATO Electric HR301CA230 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3800 / $10.4200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$8.7000 / $10.4000 | Buy Now | |
DISTI #
HR301CA230
|
TME | Relay: electromagnetic, SPDT, Ucoil: 230VAC, 16A, 16A/250VAC, 100mΩ Min Qty: 1 | 4 |
|
$5.5600 / $9.2500 | Buy Now |