Part Details for HR301CD024 by Lovato Electric Inc
Overview of HR301CD024 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR301CD024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890544
|
RS | Miniature Relay, 24VDC, 16A, 1C/O Contact. (Max 10A) | LOVATO Electric HR301CD024 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2800 / $4.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $5.1000 | Buy Now |
DISTI #
HR301CD024
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 16A, 16A/250VAC, socket Min Qty: 1 | 115 |
|
$2.1900 / $3.6600 | Buy Now |
|
South Electronics | HR301CD024 | 0 |
|
RFQ |