HS1-565BRH-Q
Description: High Speed, Monolithic Digital-To-Analog Converter, SBDIP, /Tube

Overview of HS1-565BRH-Q by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HS9-565BRH/PROTO Renesas Electronics Corporation High Speed, Monolithic Digital-To-Analog Converter
HS9-565BRH-Q Renesas Electronics Corporation High Speed, Monolithic Digital-To-Analog Converter
HS1-565BRH-Q Renesas Electronics Corporation High Speed, Monolithic Digital-To-Analog Converter

Price & Stock for HS1-565BRH-Q by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HS1-565BRH-Q
Avnet Silica (Alt: HS1-565BRH-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for HS1-565BRH-Q by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HS1-565BRH-Q by Renesas Electronics Corporation

HS1-565BRH-Q
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SBDIP
Package Description
DIP,
Pin Count
24
Manufacturer Package Code
D24.6
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-CDIP-T24
JESD-609 Code
e4
Linearity Error-Max (EL)
0.0061%
Negative Supply Voltage-Nom
-15 V
Number of Bits
12
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Settling Time-Nom (tstl)
0.5 µs
Supply Voltage-Nom
15 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HS1-565BRH-Q
    Renesas Electronics Corporation
    High Speed, Monolithic Digital-To-Analog Converter, SBDIP, /Tube
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS1-565BRH-Q by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS1-565BRH-Q by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HS1-565BRH-Q would you like to use for your alert(s)?
  • Please alert me when HS1-565BRH-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS1-565BRH-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS1-565BRH-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS1-565BRH-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS1-565BRH-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS1-565BRH-Q by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: