-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8k x 8 CMOS PROM, SBDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-6664RH-8 | Renesas Electronics Corporation | 8k x 8 CMOS PROM | |
HS1-6664RH-Q | Renesas Electronics Corporation | 8k x 8 CMOS PROM | |
HS1-6664RH-T | Renesas Electronics Corporation | 8k x 8 CMOS PROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS1-6664RH-Q
|
Avnet Silica | (Alt: HS1-6664RH-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HS1-6664RH-Q
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HS1-6664RH-Q
Renesas Electronics Corporation
8k x 8 CMOS PROM, SBDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SBDIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | D28.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for HS1-6664RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1-6664RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1-6664RH-T | 8k x 8 CMOS PROM, SBDIP, / | Renesas Electronics Corporation | HS1-6664RH-Q vs HS1-6664RH-T |
HS1-6664RH/PROTO | 8k x 8 CMOS PROM, SBDIP, /Tube | Renesas Electronics Corporation | HS1-6664RH-Q vs HS1-6664RH/PROTO |
5962F9562601VXC | OTP ROM, 8KX8, CMOS, CDIP28 | Renesas Electronics Corporation | HS1-6664RH-Q vs 5962F9562601VXC |