Part Details for HS1GFSH by Taiwan Semiconductor
Overview of HS1GFSH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1GFSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS1GFSHCT-ND
|
DigiKey | 50NS, 1A, 400V, HIGH EFFICIENT R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14000 In Stock |
|
$0.0634 / $0.4100 | Buy Now |
DISTI #
HS1GFSH
|
Avnet Americas | Diode High Efficient Recovery Rectifier 400V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: HS1GFSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0633 / $0.0703 | Buy Now |
DISTI #
821-HS1GFSH
|
Mouser Electronics | Rectifiers 50ns, 1A, 400V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0630 / $0.0770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks | 0 |
|
$0.0773 | Buy Now |
Part Details for HS1GFSH
HS1GFSH CAD Models
HS1GFSH Part Data Attributes
|
HS1GFSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1GFSH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-128, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HS1GFSH
This table gives cross-reference parts and alternative options found for HS1GFSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1GFSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1GFSHM3G | Rectifier Diode, | Taiwan Semiconductor | HS1GFSH vs HS1GFSHM3G |
MURS140-W | Rectifier Diode, | Rectron Semiconductor | HS1GFSH vs MURS140-W |
V4 | Rectifier Diode, | Surge Components Inc | HS1GFSH vs V4 |
HS1GALHM3G | Rectifier Diode, | Taiwan Semiconductor | HS1GFSH vs HS1GALHM3G |
AM01 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Microelectronics | HS1GFSH vs AM01 |
MURS140-HF-T | Rectifier Diode, | Rectron Semiconductor | HS1GFSH vs MURS140-HF-T |
RS1FLG-M3/I | Rectifier Diode, | Vishay Intertechnologies | HS1GFSH vs RS1FLG-M3/I |
MURS140V-W | Rectifier Diode, | Rectron Semiconductor | HS1GFSH vs MURS140V-W |
MURC140AG | 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | HS1GFSH vs MURC140AG |
DSR1G | Rectifier Diode, | Continental Device India Ltd | HS1GFSH vs DSR1G |