Part Details for HS2-3530ARH/PROTO by Intersil Corporation
Overview of HS2-3530ARH/PROTO by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS2-3530ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps | |
HS9-3530ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps | |
HS2-3530ARH-Q | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps |
Part Details for HS2-3530ARH/PROTO
HS2-3530ARH/PROTO CAD Models
HS2-3530ARH/PROTO Part Data Attributes
|
HS2-3530ARH/PROTO
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS2-3530ARH/PROTO
Intersil Corporation
OP-AMP, MBCY8, METAL CAN-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e3 | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for HS2-3530ARH/PROTO
This table gives cross-reference parts and alternative options found for HS2-3530ARH/PROTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2-3530ARH/PROTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9568701VGX | OP-AMP, MBCY8, METAL CAN-8 | Intersil Corporation | HS2-3530ARH/PROTO vs 5962F9568701VGX |
HS2-3530ARH/PROTO | Radiation Hardened Programmable Low Power Op Amps, CAN, /Tray | Renesas Electronics Corporation | HS2-3530ARH/PROTO vs HS2-3530ARH/PROTO |