Part Details for HS201DR-CC2425W3U by Crydom Inc
Overview of HS201DR-CC2425W3U by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for HS201DR-CC2425W3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8086
|
Newark | Ssr-Industrial Mt. 35A/240V Dc Input Zc Ssr Mt.ed |Sensata/crydom HS201DR-CC2425W3U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$188.3100 | Buy Now |
DISTI #
HS201DR-CC2425W3U-ND
|
DigiKey | SSR RELAY SPST-NO 35A 24-280V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$158.3204 / $174.1500 | Buy Now |
DISTI #
2266-HS201DR-CC2425W3U-ND
|
DigiKey | SSR RELAY SPST-NO 35A 24-280V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$169.2800 / $175.7900 | Buy Now |
DISTI #
70130743
|
RS | Heatsink/SSR Assembly, Rated@35A/240VAC, DC Input, Dual SSR Mount on HS201DR Htsnk | Sensata - Crydom HS201DR-CC2425W3U RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$174.1400 | RFQ |
DISTI #
CRYHS201DR-CC2425W3U
|
Heilind Electronics | SSR RELAYHEAT SINK ASSEMBLY HEAT SINK/SSR ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 35 A Maximum Load Current - 0.15 A Minimum Load Current - 24-280 VAC Operating Voltage Range - With HS201DR Heat Sink - DIN Rail Mount. RoHS: Compliant |
8 Partner Stock |
|
$127.6800 / $241.3200 | Buy Now |
DISTI #
000000000003124464
|
Sager | Solid State Relays - Industrial Mount 35A/240V DC Input ZC SSR Mounted Heatsink Min Qty: 10 | 0 |
|
$148.2600 / $156.7300 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control Voltage Range - 35 A Maximum Load Current - 0.15 A Minimum Load Current - 24-280 VAC Operating Voltage Range - With HS201DR Heat Sink - DIN Rail Mount. RoHS: Compliant |
8 Partner Stock |
|
$127.6800 / $241.3200 | Buy Now |
Part Details for HS201DR-CC2425W3U
HS201DR-CC2425W3U CAD Models
HS201DR-CC2425W3U Part Data Attributes
|
HS201DR-CC2425W3U
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HS201DR-CC2425W3U
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 35 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |