Part Details for HS301DR-D2425 by Crydom Inc
Overview of HS301DR-D2425 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for HS301DR-D2425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-HS301DR-D2425-ND
|
DigiKey | SSR RELAY SPST-NO 24A 24-280V Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$98.9000 / $125.0100 | Buy Now |
DISTI #
CC2352-ND
|
DigiKey | SSR RELAY SPST-NO 24A 24-280V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$88.4301 / $100.2200 | Buy Now |
DISTI #
70130733
|
RS | Heatsink/SSR Assembly, Rated @ 24A/240VAC, DC Input, SSR Mount on HS301DR Heatsink | Sensata - Crydom HS301DR-D2425 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 8 |
|
$105.2300 | Buy Now |
DISTI #
CRYHS301DR-D2425
|
Heilind Electronics | SSR RELAYHEAT SINK ASSEMBLY HEAT SINK/SSR ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 24 A Maximum Load Current - 0.04 A Minimum Load Current - 24-280 VAC Operating Voltage Range - With HS301DR Heat Sink - DIN Rail Mount. RoHS: Compliant |
8 Partner Stock |
|
$81.6600 / $101.9000 | Buy Now |
DISTI #
000000000003124480
|
Sager | Solid State Relays - Industrial Mount 24A/240V DC Input ZC SSR Mounted Heatsink Min Qty: 10 | 0 |
|
$85.3200 / $92.8500 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control Voltage Range - 24 A Maximum Load Current - 0.04 A Minimum Load Current - 24-280 VAC Operating Voltage Range - With HS301DR Heat Sink - DIN Rail Mount. RoHS: Compliant |
8 Partner Stock |
|
$81.6600 / $101.9000 | Buy Now |
Part Details for HS301DR-D2425
HS301DR-D2425 CAD Models
HS301DR-D2425 Part Data Attributes
|
HS301DR-D2425
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HS301DR-D2425
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 24 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |