Part Details for HSB285S by Renesas Electronics Corporation
Overview of HSB285S by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSB285S
HSB285S CAD Models
HSB285S Part Data Attributes
|
HSB285S
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSB285S
Renesas Electronics Corporation
SILICON, HF BAND, MIXER DIODE, SC-70, CMPAK-3
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, CMPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.15 V | |
Frequency Band | HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HSB285S
This table gives cross-reference parts and alternative options found for HSB285S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSB285S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2812T31 | SILICON, MIXER DIODE | Avago Technologies | HSB285S vs HSMS-2812T31 |
HSMS-2824-TR1 | Mixer Diode, C Band, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSB285S vs HSMS-2824-TR1 |
HSMS-8202T32 | Mixer Diode, X Band to KU Band, Silicon | Broadcom Limited | HSB285S vs HSMS-8202T32 |
SMS3923-015LF | Mixer Diode, Silicon, GREEN, PLASTIC PACKAGE-4 | Skyworks Solutions Inc | HSB285S vs SMS3923-015LF |
MA4CS101BTR3 | Mixer Diode, Silicon, SURFACE MOUNT PACKAGE-3 | MACOM | HSB285S vs MA4CS101BTR3 |
ZC5800ETC | Mixer Diode, Silicon | Diodes Incorporated | HSB285S vs ZC5800ETC |
HSMS-2824 | SILICON, MIXER DIODE, SOT-23, 3 PIN | Avago Technologies | HSB285S vs HSMS-2824 |
934056490115 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SMD, UMT3, SC-70, CMPAK-3 | NXP Semiconductors | HSB285S vs 934056490115 |
HSMS-2802L31 | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSB285S vs HSMS-2802L31 |
933912210235 | SILICON, UHF BAND, MIXER DIODE | NXP Semiconductors | HSB285S vs 933912210235 |