Part Details for HSBL020N08 by Huashuo Semiconductor
Overview of HSBL020N08 by Huashuo Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSBL020N08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 80V 240A 1.4m10V50A 225W 3V250uA 1PCSNChannel TOLL MOSFETs ROHS | 1910 |
|
$1.2636 / $2.0557 | Buy Now |