Part Details for HSCMRNN001PDAA3 by Honeywell Sensing and Control
Overview of HSCMRNN001PDAA3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCMRNN001PDAA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5951
|
Newark | Trustability Pressure Sensor |Honeywell HSCMRNN001PDAA3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
480-HSCMRNN001PDAA3-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0038 | Buy Now |
DISTI #
785-HSCMRNN001PDAA3
|
Mouser Electronics | Board Mount Pressure Sensors SMT, Sing Rad Barbed Differential, 3.3V RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Radial Barbed Port, 1 psi Differential, Analog Output, 10% to 90% Vdd, 3.3 Vdc Supply, Dry Gases Only, No Diagnostics | 0 |
|
$32.2100 / $88.2300 | Buy Now |
DISTI #
HSCMRNN001PDAA3
|
TME | Sensor: pressure, -1÷1psi, differential, OUT: analogue, SMT Min Qty: 100 | 0 |
|
$81.5300 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Radial Barbed Port, 1 psi Differential, Analog Output, 10% to 90% Vdd, 3.3 Vdc Supply, Dry Gases Only, No Diagnostics | 0 |
|
$32.2100 / $88.2300 | Buy Now |
Part Details for HSCMRNN001PDAA3
HSCMRNN001PDAA3 CAD Models
HSCMRNN001PDAA3 Part Data Attributes:
|
HSCMRNN001PDAA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMRNN001PDAA3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -1Psi Min, 1Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | -1 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |