Filter Your Search
1 - 1 of 1 results
|
HSCMRNN001PDAA3
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 1 ms | 1 Psi | -1 Psi | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 1.93 MM | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-6 | compliant |