Part Details for HSD276AKRF-E by Renesas Electronics Corporation
Overview of HSD276AKRF-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSD276AKRF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSD276AKRF-E-ND
|
DigiKey | DIODE SCHOTTKY BARRIER Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38086 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | HSD276A - Schottky Barrier Diode for Detector ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 38086 |
|
$0.0952 / $0.1120 | Buy Now |
Part Details for HSD276AKRF-E
HSD276AKRF-E CAD Models
HSD276AKRF-E Part Data Attributes
|
HSD276AKRF-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSD276AKRF-E
Renesas Electronics Corporation
SILICON, MIXER DIODE, ROHS COMPLIANT, SFP-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT, SFP-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.85 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HSD276AKRF-E
This table gives cross-reference parts and alternative options found for HSD276AKRF-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSD276AKRF-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS3922-015LF | Mixer Diode, Silicon, GREEN, PLASTIC PACKAGE-4 | Skyworks Solutions Inc | HSD276AKRF-E vs SMS3922-015LF |
HSMS-8202T31 | SILICON, X-KU BAND, MIXER DIODE | Avago Technologies | HSD276AKRF-E vs HSMS-8202T31 |
HSMS-2825-TR1 | Mixer Diode, Silicon | Broadcom Limited | HSD276AKRF-E vs HSMS-2825-TR1 |
MA2J7280G | Mixer Diode, L Band, Silicon, ROHS COMPLIANT, SMINI2-F3, 2 PIN | Panasonic Electronic Components | HSD276AKRF-E vs MA2J7280G |
HSM276SR | SILICON, MIXER DIODE, MPAK-3 | Renesas Electronics Corporation | HSD276AKRF-E vs HSM276SR |
DB3X314F0L | Mixer Diode, L Band, Silicon, TO-236AA, SC-59A, 3 PIN | ROHM Semiconductor | HSD276AKRF-E vs DB3X314F0L |
HSMS-2802T31G | SILICON, MIXER DIODE | Avago Technologies | HSD276AKRF-E vs HSMS-2802T31G |
HSMS-2825-TR2 | SILICON, MIXER DIODE | Avago Technologies | HSD276AKRF-E vs HSMS-2825-TR2 |
HSMS-2825-BLK | SILICON, MIXER DIODE | Avago Technologies | HSD276AKRF-E vs HSMS-2825-BLK |
HSMS-2812T32 | Mixer Diode, Silicon | Broadcom Limited | HSD276AKRF-E vs HSMS-2812T32 |