-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Amber Yellow, 2.2mm, LCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2119-1-ND
|
DigiKey | LED AMBER CLEAR 2PLCC SMD Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26403 In Stock |
|
$0.0884 / $0.4600 | Buy Now |
DISTI #
HSMA-A100-Q00J1
|
Avnet Americas | LED Uni-Color Amber 590nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSMA-A100-Q00J1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0816 / $0.0960 | Buy Now |
DISTI #
630-HSMA-A100-Q00J1
|
Mouser Electronics | Standard LEDs - SMD Amber Epoxy Lens 590nm 100mcd RoHS: Compliant | 30516 |
|
$0.0890 / $0.4500 | Buy Now |
DISTI #
HSMA-A100-Q00J1
|
Avnet Americas | LED Uni-Color Amber 590nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSMA-A100-Q00J1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0816 / $0.0960 | Buy Now |
DISTI #
HSMA-A100-Q00J1
|
TME | LED, SMD, 3528,PLCC2, amber, 71.5÷100mcd, 3.5x2.8x1.9mm, 120°, 20mA Min Qty: 2 | 2145 |
|
$0.1630 / $0.4170 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2000 | 5050 |
|
$0.1409 / $0.1454 | Buy Now |
|
Chip1Cloud | LED AMBER CLEAR 2PLCC SMD | 9000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | LED AMBER CLEAR 2PLCC SMD | 1020 |
|
$0.1474 | Buy Now |
DISTI #
HSMA-A100-Q00J1
|
EBV Elektronik | LED Uni-Color Amber 590nm 2-Pin PLCC T/R (Alt: HSMA-A100-Q00J1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 6 Days | EBV - 2000 |
|
Buy Now | |
DISTI #
1058378
|
element14 Asia-Pacific | LED, SMD, PLCC2, AMBER RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1395 / $0.2258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMA-A100-Q00J1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMA-A100-Q00J1
Broadcom Limited
Single Color LED, Amber Yellow, 2.2mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY, SUPPORTS INFRA RED | |
Color | AMBER YELLOW | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.0715 cd | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TAPE AND REEL 7" | |
Peak Wavelength | 592 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |