Part Details for HSMA-C191 by Avago Technologies
Overview of HSMA-C191 by Avago Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMA-C191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 880 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 6058 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 2495 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, AMBER, 1 mm | 1996 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, AMBER, 1 mm | 704 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, AMBER, 1 mm | 4846 |
|
$0.1615 / $0.9230 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for HSMA-C191
HSMA-C191 CAD Models
HSMA-C191 Part Data Attributes
|
HSMA-C191
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMA-C191
Avago Technologies
SINGLE COLOR LED, AMBER, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SUPPORTS INFRARED | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 595 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 170 deg |
Alternate Parts for HSMA-C191
This table gives cross-reference parts and alternative options found for HSMA-C191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMA-C191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMA-C191 | Single Color LED, Amber, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE PACKAGE-2 | Broadcom Limited | HSMA-C191 vs HSMA-C191 |