-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, AMBER, 1.2mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8250 |
|
RFQ | ||
|
Quest Components | 6600 |
|
$0.1782 / $0.5090 | Buy Now | |
|
Velocity Electronics | Our Stock | 3000 |
|
RFQ | |
|
LCSC | 20mA 75mcd 592nm Amber Color 150 1.9V SMD Light Emitting Diodes (LED) ROHS | 25 |
|
$0.5601 / $0.9610 | Buy Now |
|
Perfect Parts Corporation | 12168 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMA-C265
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMA-C265
Avago Technologies
SINGLE COLOR LED, AMBER, 1.2mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 3.40 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 75.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 595 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 3.7 mm | |
Viewing Angle | 150 deg |
This table gives cross-reference parts and alternative options found for HSMA-C265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMA-C265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMA-C265 | Single Color LED, Amber, Untinted Nondiffused, 1.2mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | Broadcom Limited | HSMA-C265 vs HSMA-C265 |