-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Amber, Untinted Nondiffused, 1.2mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4886
|
Newark | Led, Amber, 75Mcd, 592Nm, Led Color:Amber, Led Mounting:Smd, Led Case Size:1.2Mm X 1.25Mm, Forward Current If:20Ma, Forward Voltage:1.9V, Wavelength Typ:592Nm, Luminous Intensity:75Mcd, Viewing Angle:150°, Lens Shape:Rectangular Rohs Compliant: Yes |Broadcom HSMA-C265 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.1550 / $0.1690 | Buy Now |
DISTI #
86AK7417
|
Newark | Led, Amber, 75Mcd, 592Nm, 150Deg Rohs Compliant: Yes |Broadcom HSMA-C265 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1330 / $0.1550 | Buy Now |
DISTI #
516-1466-1-ND
|
DigiKey | LED AMBER DIFF CHIP SMD BOT ENT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59593 In Stock |
|
$0.1234 / $0.6200 | Buy Now |
DISTI #
HSMA-C265
|
Avnet Americas | LED Uni-Color Amber 595nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMA-C265) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 24000 |
|
$0.1088 / $0.1280 | Buy Now |
DISTI #
630-HSMA-C265
|
Mouser Electronics | Standard LEDs - SMD Amber Non-diffused 592nm 75mcd RoHS: Compliant | 37007 |
|
$0.1230 / $0.6100 | Buy Now |
DISTI #
HSMA-C265
|
Avnet Americas | LED Uni-Color Amber 595nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMA-C265) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 24000 |
|
$0.1088 / $0.1280 | Buy Now |
DISTI #
HSMA-C265
|
TME | LED, SMD, 1305, amber, 28.5÷75mcd, 3.4x1.25x1.1mm, 150°, 1.9÷2.4V Min Qty: 2 | 1191 |
|
$0.1280 / $0.6270 | Buy Now |
DISTI #
HSMA-C265
|
Avnet Americas | LED Uni-Color Amber 595nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMA-C265) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 24000 |
|
$0.1088 / $0.1280 | Buy Now |
|
Chip1Cloud | AlInGaP chipLED | LED AMBER DIFFUSED CHIP SMD | 17000 |
|
RFQ | |
DISTI #
HSMA-C265
|
EBV Elektronik | LED Uni-Color Amber 595nm 2-Pin Chip LED T/R (Alt: HSMA-C265) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | EBV - 24000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMA-C265
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMA-C265
Broadcom Limited
Single Color LED, Amber, Untinted Nondiffused, 1.2mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 3.40 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 75.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 595 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 3.7 mm | |
Viewing Angle | 150 deg |
This table gives cross-reference parts and alternative options found for HSMA-C265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMA-C265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMA-C265 | SINGLE COLOR LED, AMBER, 1.2mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | Avago Technologies | HSMA-C265 vs HSMA-C265 |