Part Details for HSMB-A100-J00J1 by Broadcom Limited
Overview of HSMB-A100-J00J1 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMB-A100-J00J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134485RL
|
element14 Asia-Pacific | LED, SMD, PLCC2, BLUE RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2944 / $0.3076 | Buy Now |
DISTI #
4134485
|
element14 Asia-Pacific | LED, SMD, PLCC2, BLUE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2944 / $0.6217 | Buy Now |
DISTI #
4134485RL
|
Farnell | LED, SMD, PLCC2, BLUE RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.3494 / $0.4367 | Buy Now |
DISTI #
4134485
|
Farnell | LED, SMD, PLCC2, BLUE RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3494 / $0.6363 | Buy Now |
Part Details for HSMB-A100-J00J1
HSMB-A100-J00J1 CAD Models
HSMB-A100-J00J1 Part Data Attributes
|
HSMB-A100-J00J1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMB-A100-J00J1
Broadcom Limited
Single Color LED, Blue, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 428 nm | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for HSMB-A100-J00J1
This table gives cross-reference parts and alternative options found for HSMB-A100-J00J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMB-A100-J00J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMB-A100-J00J1 | SINGLE COLOR LED, BLUE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | HSMB-A100-J00J1 vs HSMB-A100-J00J1 |