-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, RED, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
G846A40120T1HR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch Right Angle,SMT,2x20Pin,15u\\ Gold,NY9T,Latch Type | |
G846A401102T1HR | Amphenol Communications Solutions | Wire to Board 1.0mm Pitch Rightangle, Surfacemount, 2x20Pin, G/F, NY9T, LATCH TYPE, Natural, HF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMD3528 LED Indication - Discrete ROHS | 30 |
|
$0.4151 / $0.4371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMC-A401-U80M1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMC-A401-U80M1
Avago Technologies
SINGLE COLOR LED, RED, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY, SUPPORTS INFRA RED | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 980.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Viewing Angle | 120 deg |