Part Details for HSMC-A430-W50M1 by Agilent Technologies Inc
Overview of HSMC-A430-W50M1 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4309-ALD | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
JA4309-ALB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
JA4309-AL | Coilcraft Inc | Transformer, planar, for TI UCC2897A, SMT, RoHS |
Part Details for HSMC-A430-W50M1
HSMC-A430-W50M1 CAD Models
HSMC-A430-W50M1 Part Data Attributes
|
HSMC-A430-W50M1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMC-A430-W50M1
Agilent Technologies Inc
Single Color LED, Red, 2.2mm, PLASTIC, SMT, LCC-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Luminous Intensity-Nom | 2300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.77 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 30 deg |
Alternate Parts for HSMC-A430-W50M1
This table gives cross-reference parts and alternative options found for HSMC-A430-W50M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMC-A430-W50M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMC-A430-W50M1 | Single Color LED, Red, 2.2mm, LCC-4 | Broadcom Limited | HSMC-A430-W50M1 vs HSMC-A430-W50M1 |