HSMC-A430-W50M1
Description: SINGLE COLOR LED, RED, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4

Overview of HSMC-A430-W50M1 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
JA4309-ALD Coilcraft Inc SMPS Transformer, 100W, ROHS COMPLIANT
JA4309-ALB Coilcraft Inc SMPS Transformer, 100W, ROHS COMPLIANT
JA4309-AL Coilcraft Inc Transformer, planar, for TI UCC2897A, SMT, RoHS

CAD Models for HSMC-A430-W50M1 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HSMC-A430-W50M1 by Avago Technologies

HSMC-A430-W50M1
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, PLASTIC, SMT, LCC-4
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
HIGH RELIABILITY
Color
RED
Color@Wavelength
Orange-Red
Configuration
SINGLE
Forward Current-Max
0.07 A
Forward Voltage-Max
2.5 V
JESD-609 Code
e3
Luminous Intensity-Nom
2300.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
3.77 mm
Packing Method
TR, 7/13 INCH
Peak Wavelength
635 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
2.2 mm
Surface Mount
YES
Terminal Finish
TIN
Viewing Angle
30 deg
Want to compare parts?
  1. HSMC-A430-W50M1
    Avago Technologies
    SINGLE COLOR LED, RED, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
    VS

Alternate Parts for HSMC-A430-W50M1

This table gives cross-reference parts and alternative options found for HSMC-A430-W50M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMC-A430-W50M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMC-A430-W50M1 Single Color LED, Red, 2.2mm, LCC-4 Broadcom Limited HSMC-A430-W50M1 vs HSMC-A430-W50M1
Part Number Description Manufacturer Compare
HSMC-A430-W50M1 Single Color LED, Red, 2.2mm, PLASTIC, SMT, LCC-4 Agilent Technologies Inc HSMC-A430-W50M1 vs HSMC-A430-W50M1

Related Parts for HSMC-A430-W50M1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMC-A430-W50M1 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMC-A430-W50M1 by Avago Technologies

Select Manufacturer
Which Manufacturer of HSMC-A430-W50M1 would you like to use for your alert(s)?
  • Please alert me when HSMC-A430-W50M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMC-A430-W50M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMC-A430-W50M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMC-A430-W50M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMC-A430-W50M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMC-A430-W50M1 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: