Part Details for HSMC-A431-Y80M1 by Broadcom Limited
Overview of HSMC-A431-Y80M1 by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMC-A431-Y80M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9501
|
Newark | Led, Plcc-4, Red, Led Colour:Red, Led Mounting:Smd, Led Case Size:Plcc-4, Forward Current If:50Ma, Forward Voltage:2.2V, Wavelength Typ:626Nm, Luminous Intensity:-, Viewing Angle:30°, Lens Shape:Round, Product Range:-, Automotive Rohs Compliant: Yes |Broadcom HSMC-A431-Y80M1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2660 / $0.7200 | Buy Now |
DISTI #
516-HSMC-A431-Y80M1CT-ND
|
DigiKey | LED RED CLEAR 4PLCC SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3946 In Stock |
|
$0.2515 / $0.8400 | Buy Now |
DISTI #
HSMC-A431-Y80M1
|
Avnet Americas | LED Uni-Color Red 635nm 4-Pin PLCC T/R - Tape and Reel (Alt: HSMC-A431-Y80M1) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 / $0.2560 | Buy Now |
DISTI #
630-HSMC-A431-Y80M1
|
Mouser Electronics | Standard LEDs - SMD AlInGaP Red RoHS: Compliant | 0 |
|
$0.2450 / $0.2510 | Order Now |
DISTI #
HSMC-A431-Y80M1
|
Avnet Americas | LED Uni-Color Red 635nm 4-Pin PLCC T/R - Tape and Reel (Alt: HSMC-A431-Y80M1) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 / $0.2560 | Buy Now |
DISTI #
HSMC-A431-Y80M1
|
TME | LED, SMD, 3228,PLCC4, red, 3550÷9000mcd, 3.2x2.8x3.87mm, 30°, 50mA Min Qty: 1 | 1697 |
|
$0.3900 / $0.8000 | Buy Now |
DISTI #
HSMC-A431-Y80M1
|
EBV Elektronik | LED Uni-Color Red 635nm 4-Pin PLCC T/R (Alt: HSMC-A431-Y80M1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1604618RL
|
Farnell | LED, PLCC-4, RED RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.1678 / $0.2203 | Buy Now |
DISTI #
1604618
|
Farnell | LED, PLCC-4, RED RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1678 / $0.4256 | Buy Now |
Part Details for HSMC-A431-Y80M1
HSMC-A431-Y80M1 CAD Models
HSMC-A431-Y80M1 Part Data Attributes:
|
HSMC-A431-Y80M1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMC-A431-Y80M1
Broadcom Limited
Single Color LED, Red, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Min | 30 cd | |
Luminous Intensity-Nom | 4025.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.77 mm | |
Packing Method | TR, 7/13 INCH | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Viewing Angle | 30 deg |