HSMC-C230
Broadcom Limited
Description: Single Color LED, Red, 1mm,

Overview of HSMC-C230 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2301CMS#TRPBF Analog Devices 1-Ch, 12-B ADCs w/ I2C Compati
LTC2302IDD#TRPBF Analog Devices L N, 500ksps, 1-/2-Ch, 12-B AD
LTC2305IMS#PBF Analog Devices 2-Ch, 12-B ADCs w/ I2C Compati

Price & Stock for HSMC-C230 by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 57AC2179
Newark Chip Led, Red, 28.5Mcd, 622Nm, Smd, Led Colour:Red, Led Mounting:Smd, Led Case Size:-, Forward Current If:20Ma, Forward Voltage:2.4V, Wavelength Typ:622Nm, Luminous Intensity:28.5Mcd, Viewing Angle:140°, Lens Shape:Rectangular, Rohs Compliant: Yes |Broadcom HSMC-C230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.2850
$0.2850 Buy Now
DISTI # 516-HSMC-C230CT-ND
DigiKey LED RED CHIP SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 21439
In Stock
  • 1 $0.8100
  • 10 $0.4890
  • 100 $0.3242
  • 500 $0.2598
  • 1,000 $0.2400
  • 2,000 $0.2238
  • 4,000 $0.2105
  • 8,000 $0.1996
  • 12,000 $0.1942
  • 20,000 $0.1882
  • 28,000 $0.1847
  • 40,000 $0.1813
$0.1813 / $0.8100 Buy Now
DISTI # HSMC-C230
Avnet Americas LED Single Chip Red 622nm 25mA 2-Pin SMD T/R (Alt: HSMC-C230) RoHS: Compliant Min Qty: 160000 Package Multiple: 160000 Lead time: 17 Weeks, 0 Days 0
  • 160,000 $0.1920
  • 320,000 $0.1872
  • 640,000 $0.1824
  • 960,000 $0.1776
  • 1,280,000 $0.1728
  • 1,600,000 $0.1680
  • 16,000,000 $0.1632
$0.1632 / $0.1920 Buy Now
DISTI # 630-HSMC-C230
Mouser Electronics Standard LEDs - SMD Chip,R/angle Mt AlInGaP,Red RoHS: Compliant 0
  • 160,000 $0.1800
$0.1800 Order Now
DISTI # HSMC-C230
TME LED, SMD, 0402, red, 28.5mcd, 1x0.55x0.3mm, 140°, 1.6÷2.4V, 20mA Min Qty: 1 3345
  • 1 $0.7760
  • 5 $0.3750
  • 25 $0.2900
  • 100 $0.2470
  • 500 $0.2300
$0.2300 / $0.7760 Buy Now
DISTI # HSMC-C230
EBV Elektronik LED Single Chip Red 622nm 25mA 2-Pin SMD T/R (Alt: HSMC-C230) RoHS: Compliant Min Qty: 160000 Package Multiple: 160000 Lead time: 19 Weeks, 0 Days EBV - 320000
Buy Now

CAD Models for HSMC-C230 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HSMC-C230 by Broadcom Limited

HSMC-C230
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Avago Technologies
Color
RED
Configuration
SINGLE
Forward Current-Max
0.025 A
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.3 mm
Packing Method
TR, 7 INCH
Peak Wavelength
629 nm
Shape
RECTANGULAR
Size
1 mm
Surface Mount
YES
Terminal Pitch
1 mm
Viewing Angle
140 deg
Want to compare parts?
  1. HSMC-C230
    Broadcom Limited
    Single Color LED, Red, 1mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMC-C230 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMC-C230 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HSMC-C230 would you like to use for your alert(s)?
  • Please alert me when HSMC-C230 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMC-C230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMC-C230 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMC-C230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMC-C230.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMC-C230 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: