Part Details for HSMC-C290 by Broadcom Limited
Overview of HSMC-C290 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 |
Price & Stock for HSMC-C290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSMC-C290-ND
|
DigiKey | LED RED 0402 SMD Min Qty: 24000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1705 / $0.1726 | Buy Now |
DISTI #
HSMC-C290
|
Avnet Americas | CHIP,TOP MT,ALINGAP,RED (Alt: HSMC-C290) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.1496 / $0.1760 | Buy Now |
DISTI #
630-HSMC-C290
|
Mouser Electronics | Standard LEDs - SMD Chip,Top Mt,AlInGaP Red RoHS: Compliant | 0 |
|
$0.1670 / $0.1700 | Order Now |
DISTI #
HSMC-C290
|
EBV Elektronik | (Alt: HSMC-C290) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HSMC-C290
HSMC-C290 CAD Models
HSMC-C290 Part Data Attributes
|
HSMC-C290
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMC-C290
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 21 Weeks | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.0285 cd | |
Luminous Intensity-Nom | 97.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.25 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 634 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.8 mm | |
Viewing Angle | 135 deg |