There are no models available for this part yet.
Overview of HSME-C400 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C400 | Coilcraft Inc | Designer's Kit, MSD1278 power inductors, RoHS | |
CLC400A/BPA | Rochester Electronics LLC | CLC400 - OP AMP, WIDEBAND, FAST SETTLING, CURRENT FEEDBACK - Dual marked (5962-8997001PA) | |
LTC4000EUFD-1#TRPBF | Analog Devices | Hi V Hi C Cntr for Bat Chargin |
Price & Stock for HSME-C400 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HSME-C400-ND
|
DigiKey | LED YLW-GRN 1206 SMD Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3882 / $0.4020 | Buy Now | |
DISTI #
HSME-C400
|
Avnet Americas | CHIP,R/ANGLE MT,ALINGAP,GRN (Alt: HSME-C400) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.3536 / $0.4160 | Buy Now | |
DISTI #
630-HSME-C400
|
Mouser Electronics | Standard LEDs - SMD Chip,R/angle Mt AlInGaP,Grn RoHS: Compliant | 0 |
|
$0.3880 | Order Now | |
DISTI #
HSME-C400
|
EBV Elektronik | (Alt: HSME-C400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for HSME-C400 by Broadcom Limited
Part Data Attributes for HSME-C400 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
21 Weeks
|
Color
|
HIGH BRIGHTNESS YELLOW GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.4 V
|
Luminous Intensity-Min
|
0.0285 cd
|
Luminous Intensity-Nom
|
239.25 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.55 mm
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
575 nm
|
Shape
|
ROUND
|
Size
|
1.62 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
0.9 mm
|
Viewing Angle
|
90 deg
|