HSMF-A201-A00J1
Description: Dual Color LED, Red/yellow Green, Diffused, PLASTIC, SMT, LCC-4

Overview of HSMF-A201-A00J1 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
R2A20150SA Renesas Electronics Corporation 8-bit I/O Expander for I<sup>2</sup>C BUS (Corresponds to Fast mode), TSSOP, /Tape &amp; Reel
R2A20162NS Renesas Electronics Corporation 8-bit 2ch D/A Converter with Buffer, HWSON, /Tape &amp; Reel
R2A20169NP Renesas Electronics Corporation 8-bit 12ch D/A Converter with Buffer Amplifiers, HWQFN, /Tape &amp; Reel

CAD Models for HSMF-A201-A00J1 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSMF-A201-A00J1 by Agilent Technologies Inc

HSMF-A201-A00J1
Agilent Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Package Description
PLASTIC, SMT, LCC-4
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
RED/YELLOW GREEN
Color@Wavelength
Green/Orange-Red
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.03 A
Forward Voltage-Max
2.6 V
JESD-609 Code
e0
Lens Type
DIFFUSED
Luminous Intensity-Nom
16.0/20.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
1.8 mm
Packing Method
TR, 7 INCH
Peak Wavelength
635/565 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
3 mm
Viewing Angle
120 deg
Want to compare parts?
  1. HSMF-A201-A00J1
    Agilent Technologies Inc
    Dual Color LED, Red/yellow Green, Diffused, PLASTIC, SMT, LCC-4
    VS

Alternate Parts for HSMF-A201-A00J1

This table gives cross-reference parts and alternative options found for HSMF-A201-A00J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMF-A201-A00J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMF-A201-A00J1 DUAL COLOR LED, RED/YELLOW GREEN, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 Avago Technologies HSMF-A201-A00J1 vs HSMF-A201-A00J1

Related Parts for HSMF-A201-A00J1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMF-A201-A00J1 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMF-A201-A00J1 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HSMF-A201-A00J1 would you like to use for your alert(s)?
  • Please alert me when HSMF-A201-A00J1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMF-A201-A00J1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMF-A201-A00J1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMF-A201-A00J1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMF-A201-A00J1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMF-A201-A00J1 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: