-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIPLE COLOR LED, RED/GREEN/BLUE, 2.1mm, 2.50 X 1 MM, 1 MM HEIGHT, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC113J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54HC113J. Buy from authorized manufacturer Rochester Electronics. | |
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6561 |
|
RFQ | ||
|
Bristol Electronics | 3878 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 1235 |
|
$0.3412 / $1.3125 | Buy Now |
|
Bristol Electronics | 948 |
|
RFQ | ||
|
Quest Components | TRIPLE COLOR LED, RED/GREEN/BLUE, 2.1 MM | 5248 |
|
$0.5063 / $1.6875 | Buy Now |
|
Quest Components | TRIPLE COLOR LED, RED/GREEN/BLUE, 2.1 MM | 988 |
|
$0.4550 / $1.7500 | Buy Now |
|
Quest Components | TRIPLE COLOR LED, RED/GREEN/BLUE, 2.1 MM | 792 |
|
$0.6750 / $1.6875 | Buy Now |
|
Quest Components | TRIPLE COLOR LED, RED/GREEN/BLUE, 2.1 MM | 758 |
|
$0.4000 / $1.0000 | Buy Now |
|
LCSC | SMD-4P2.5x1mm RGB LEDs ROHS | 15 |
|
$0.4976 / $0.7809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMF-C113
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMF-C113
Avago Technologies
TRIPLE COLOR LED, RED/GREEN/BLUE, 2.1mm, 2.50 X 1 MM, 1 MM HEIGHT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 2.50 X 1 MM, 1 MM HEIGHT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED/GREEN/BLUE | |
Color@Wavelength | Blue/Green/Or-Red | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 80.0/50.0/60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 637/570/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Viewing Angle | 120 deg |