Part Details for HSMF-C115 by Agilent Technologies Inc
Overview of HSMF-C115 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for HSMF-C115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 99 |
|
$0.4000 / $0.6200 | Buy Now |
Part Details for HSMF-C115
HSMF-C115 CAD Models
HSMF-C115 Part Data Attributes
|
HSMF-C115
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMF-C115
Agilent Technologies Inc
Visible LED, Diffused,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue/Bl-Gr/Or-Red | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 1 mm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |