-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29C116LM/B | Rochester Electronics LLC | Replacement for AMD part number AM29C116/BUA. Buy from authorized manufacturer Rochester Electronics. | |
ZXC-116XJLB | Coilcraft Inc | General Purpose Inductor, 11400uH, 5%, Ferrite-Core, 4040, | |
ZXC-116XJLC | Coilcraft Inc | General Purpose Inductor, 11400uH, 5%, Ferrite-Core, 4040, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2488
|
Newark | Led, Rgb, 80/220/45Mcd, 622/528/471Nm, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:1Mm X 1Mm, Viewing Angle:140°, Lens Shape:Rectangular, Forward Current/Color:R 10Ma, G 5Ma, B 5Ma, Product Range:- Rohs Compliant: Yes |Broadcom HSMF-C116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3889 |
|
$0.7130 / $0.9080 | Buy Now |
DISTI #
86AK7433
|
Newark | Led, Rgb, 622/528/471Nm, 140Deg Rohs Compliant: Yes |Broadcom HSMF-C116 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6550 / $0.6790 | Buy Now |
DISTI #
516-3299-1-ND
|
DigiKey | LED RGB TOP MNT SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11096 In Stock |
|
$0.6242 / $1.9800 | Buy Now |
DISTI #
HSMF-C116
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 622/528/471nm 10mA 4-Pin SMD T/R - Tape and Reel (Alt: HSMF-C116) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5712 / $0.6720 | Buy Now |
DISTI #
630-HSMF-C116
|
Mouser Electronics | Standard LEDs - SMD Chip Triclr Top Mt RGB RoHS: Compliant | 10877 |
|
$0.6240 / $1.9500 | Buy Now |
DISTI #
HSMF-C116
|
TME | LED, SMD, 0404,CSP, RGB, 1.05x1.05x0.65mm, 140°, 10/5/5mA Min Qty: 1 | 3292 |
|
$0.8800 / $1.7900 | Buy Now |
DISTI #
HSMF-C116
|
EBV Elektronik | LED Multi-Color Chip Red/Green/Blue 622/528/471nm 10mA 4-Pin SMD T/R (Alt: HSMF-C116) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMF-C116
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMF-C116
Broadcom Limited
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.2 V | |
Luminous Intensity-Nom | 80.0/220.0/45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 631/520/466 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.05 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.85 mm | |
Viewing Angle | 137 deg |