Part Details for HSMF-C118 by Agilent Technologies Inc
Overview of HSMF-C118 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11828NT | Rochester Electronics LLC | Bus Driver, | |
DC1185B-A | Analog Devices | LTC3850EUF Demo Board - 4.5V # | |
DC1185B-B | Analog Devices | LTC3850EUF Demo Board - 4.5V # |
Price & Stock for HSMF-C118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2598 |
|
RFQ |
Part Details for HSMF-C118
HSMF-C118 CAD Models
HSMF-C118 Part Data Attributes
|
HSMF-C118
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMF-C118
Agilent Technologies Inc
Triple Color LED, Red/green/blue, Diffused, 2.7mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/BLUE | |
Color@Wavelength | Blue/Bl-Gr/Or-Red | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 90.0/120.0/40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 637/523/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 125 deg |