Part Details for HSMF-C146 by Broadcom Limited
Overview of HSMF-C146 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for HSMF-C146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1157
|
Newark | Led, Red, Blue, R 79Mcd, B 75Mcd, 110 , R 2.9V, B 3.9V, R 20Ma, B 20Ma Rohs Compliant: Yes |Broadcom HSMF-C146 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7720 / $1.9600 | Buy Now |
DISTI #
516-3987-1-ND
|
DigiKey | LED BLUE/RED CLEAR SMD R/A Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20 In Stock |
|
$0.5557 / $1.7700 | Buy Now |
DISTI #
HSMF-C146
|
Avnet Americas | LED Bi-Color Blue/Red 459/644nm Chip LED 4-Pin SMD T/R - Tape and Reel (Alt: HSMF-C146) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5168 / $0.6080 | Buy Now |
DISTI #
630-HSMF-C146
|
Mouser Electronics | Standard LEDs - SMD Chip Side Mt BiColor RoHS: Compliant | 5142 |
|
$0.5700 / $1.7700 | Buy Now |
DISTI #
HSMF-C146
|
EBV Elektronik | LED Bi-Color Blue/Red 459/644nm Chip LED 4-Pin SMD T/R (Alt: HSMF-C146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 9000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.4866 / $0.5258 | Buy Now |
Part Details for HSMF-C146
HSMF-C146 CAD Models
HSMF-C146 Part Data Attributes
|
HSMF-C146
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMF-C146
Broadcom Limited
LED BICOLOR DIFFUSED SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | DUAL COLOR LED |